GCM30DCKD-S288

Heilind Number:SULGCM30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCKD-S288

Detailed Description

Introducing the GCM30DCKD-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring 60 positions across 2 rows, this connector ensures secure and efficient board-to-board connections. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliable conductivity, even in harsh environments. The gold-plated contacts offer superior signal transmission, while the matte tin termination provides optimal soldering capabilities. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. Its straddle orientation and clearance hole mount type make installation hassle-free, while the loop bellow contact type ensures excellent mechanical stability. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable board space without compromising on performance. Whether for aerospace, telecommunications, or automotive applications, the GCM30DCKD-S288 is the perfect choice for your connectivity needs.