| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DCKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCM30DCKD |
GCM30DCKD
| Heilind Number: | SULGCM30DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DCKD |
| ECAD Model: |
Specifications
Detailed Description
The GCM30DCKD is a high-performance board-to-board PCB connector, meticulously crafted for optimal signal transmission in demanding environments. Featuring two rows and 60 female contacts, this connector offers reliable connectivity with a pitch of 3.96mm (.156in). Its PA9T housing ensures durability, while the phosphor bronze contacts with gold plating guarantee efficient power delivery at an amperage of 3A and a voltage of 950VAC. With a straight orientation and clearance hole mount type, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCM30DCKD for seamless and high-speed data transfer in your electronic devices.

