GCM30DCKH

Heilind Number:SULGCM30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCKH

Detailed Description

The GCM30DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and high durability. Its two rows of 60 positions, along with a pitch of 3.96mm, provide ample connectivity options. The straight orientation and clearance hole mount type offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, it ensures long-term performance and stability. Perfect for industrial and aerospace applications, the GCM30DCKH is a reliable solution for your connectivity needs.