GCM30DCKI

Heilind Number:SULGCM30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCKI

Detailed Description

Introducing the GCM30DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type offer secure attachment, while the gold-plated Phosphor Bronze contacts provide excellent conductivity. Boasting a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power setups. Its straight orientation, 60 positions, and loop bellow contact type make it versatile for various connection needs. With a tail length of 4.83mm and operating temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GCM30DCKI sets a new standard in connectivity.