GCM30DCKS-S288

Heilind Number:SULGCM30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCKS-S288

Detailed Description

Introducing the GCM30DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows and 60 positions, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, making it ideal for power and signal transmission. The female gender and side hole mount type offer versatility in assembly. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The termination method of card extender and loop bellow contact type guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB integration. Matte tin termination plating ensures durability. Certified for quality and performance, the GCM30DCKS-S288 is the perfect solution for your connectivity needs.