GCM30DCKS

Heilind Number:SULGCM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCKS

Detailed Description

Introducing the GCM30DCKS Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a sturdy PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Featuring two rows of 60 positions each, with a straight orientation and side hole mount type, it offers easy and secure installation on PCBs. The loop bellow contact type and matte Tin termination plating further enhance its durability. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained environments. Trust the GCM30DCKS for seamless board-to-board connections in your electronic projects.