GCM30DCKT

Heilind Number:SULGCM30DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCKT

Detailed Description

Featuring the SKU GCM30DCKT, this high-quality connector is designed for reliable board-to-board and card edge connections in electronic applications. With a durable construction of PA9T and Phosphor Bronze, it ensures longevity even in demanding environments. The female connector, with two rows and a threaded mount type, offers easy and secure installation. Its contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at up to 950 VAC and 3 A, it is suitable for power and signal transmission. The straight orientation and 60 positions make it versatile for various PCB setups. With a pitch of 3.96 mm and termination method through-hole, it allows for efficient assembly. The connector, meeting stringent standards with a -65 to 125°C operating temperature range and matte tin termination plating, is ideal for industrial use. With a compact size of 9.4 mm in width and 15.49 mm in height, it offers space-saving connectivity solutions. Trust in the GCM30DCKT for robust and high-performance connections in your electronic designs.