GCM30DCMD

Heilind Number:SULGCM30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCMD

Detailed Description

Featuring a sleek design, the GCM30DCMD Board To Board PCB Connector offers seamless connectivity with its female gender and two rows for efficient organization. Engineered for precision, it boasts a clearance hole mount type and wire wrap termination method, ensuring secure attachment. Crafted with PA9T & Phosphor Bronze materials, it guarantees durability and reliable performance. The gold-plated hairpin contacts ensure optimal conductivity, rated for 3A and 950VAC. With 60 positions and a pitch of 3.96mm, this connector is ideal for high-density applications. Its -65 to 125°C operating temperature range and matte tin termination plating make it suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for industrial or commercial use, the GCM30DCMD is a top choice for professionals seeking quality and longevity in their electronic setups.