GCM30DCMH

Heilind Number:SULGCM30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCMH

Detailed Description

The GCM30DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 60 gold-plated contacts, this connector ensures reliable signal transmission in high-speed data and power applications. The PA9T and phosphor bronze construction, along with a voltage rating of 950 VAC, guarantee durability and robust performance. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact connector height of .61 inches and a connector width of 9.4mm (.37 in), it offers space-saving solutions without compromising on functionality. The GCM30DCMH is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.