GCM30DCMN-S288

Heilind Number:SULGCM30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCMN-S288

Detailed Description

The GCM30DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 60 positions, it offers reliable connectivity in a compact form factor. Featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission with a voltage rating of 950VAC. Its card extender termination method and hairpin contact type make it easy to install and maintain, while the matte tin plating guarantees long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a female gender and straddle orientation, it provides versatility in system integration. Measuring just 15.49mm in height and 9.4mm in width, the GCM30DCMN-S288 offers a space-saving solution without compromising on performance. Trustworthy and efficient, this connector is a valuable addition to any electronic setup.