GCM30DCMN

Heilind Number:SULGCM30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCMN

Detailed Description

Introducing SKU GCM30DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capability of 950VAC. With a straight orientation and two rows of 60 hairpin contacts on a 3.96mm pitch, it offers efficient connectivity. The termination method is wire wrap, and the termination plating is Matte Tin, suitable for secure and durable installations. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCM30DCMN for seamless and robust board-to-board connections in your projects.