GCM30DCMS

Heilind Number:SULGCM30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCMS

Detailed Description

Experience high-performance connectivity with our GCM30DCMS PA9T & Phosphor Bronze Female Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, allowing for efficient signal transmission. The side hole mount type and wire wrap termination method ensure secure and reliable connections. Crafted from durable materials, including Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and longevity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance usability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for your high-reliability projects. Upgrade your connectivity solutions with the GCM30DCMS.