GCM30DCMT-S288

Heilind Number:SULGCM30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCMT-S288

Detailed Description

The GCM30DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 950VAC voltage rating, it is suitable for high-power and high-voltage systems. The connector has a female gender, with two rows of hairpin contacts for secure mating. With a pitch of 3.96mm (.156 in) and 60 positions, it offers ample connectivity options. The termination method is through card extender, with phosphor bronze contacts plated in gold for excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its threaded mounting type and straddle orientation ensure easy installation on PCBs. The connector also features a termination plating of matte tin for enhanced durability. Overall, the GCM30DCMT-S288 is a reliable and high-quality solution for board-to-board connections in critical systems.