GCM30DCMT

Heilind Number:SULGCM30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCMT

Detailed Description

Introducing the GCM30DCMT, a high-performance board-to-board PCB connector designed for precision and durability. With a compact two-row female configuration, this connector ensures seamless connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees optimal signal transmission and longevity. The threaded mount type and wire wrap termination method provide secure and reliable installation. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets stringent industry standards. The Hairpin contact type and straight orientation facilitate easy mating. With 60 positions and a tail length of 14.22mm, it offers versatility in PCB assembly. Rated for an extended temperature range of -65 to 125°C, it's suitable for diverse applications. The Matte Tin termination plating ensures excellent solderability. This connector, part of our hi-rel category, is ideal for demanding environments where performance is paramount. Trust the GCM30DCMT for your connectivity needs.