GCM30DCSI-S288

Heilind Number:SULGCM30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCSI-S288

Detailed Description

Introducing the GCM30DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The threaded mount type and card extender termination method provide easy installation and maintenance. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. With a pitch of 3.96mm, it allows for efficient signal transmission. The connector's hairpin contact type and straddle orientation further enhance its performance. Rated for an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures compatibility with a variety of PCBs. Perfect for aerospace, defense, and industrial applications, the GCM30DCSI-S288 guarantees superior quality and reliability.