GCM30DCSI

Heilind Number:SULGCM30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCSI

Detailed Description

Introducing the GCM30DCSI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector offers exceptional durability. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender and hairpin contact type, with gold-plated phosphor bronze contacts, guarantee secure and low-resistance connections. With two rows and 60 positions, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. The matte tin termination plating enhances its longevity. With its hi-rel performance, the GCM30DCSI is the ideal choice for critical electronic systems.