GCM30DCSN

Heilind Number:SULGCM30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCSN

Detailed Description

The GCM30DCSN is a high-performance female board-to-board PCB connector designed for reliability in demanding electronic applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures efficient power transmission with a current rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 60 hairpin contacts on a 3.96mm pitch, it offers secure connectivity for intricate circuitry. The thru-hole termination method and matte tin plating guarantee robust solder connections, while the straight orientation and compact dimensions of 15.49mm x 9.4mm allow for space-saving installation. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in rugged industrial environments. Trusted for its quality and performance, the GCM30DCSN is a vital component in ensuring seamless connectivity in mission-critical electronic systems.