GCM30DCSS

Heilind Number:SULGCM30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCSS

Detailed Description

Introducing the GCM30DCSS, a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this connector offers secure and efficient board-to-board or card edge connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating provides corrosion resistance. Rated for 950 VAC and 3A, it meets stringent electrical standards. The Hairpin contact type and straight orientation facilitate easy mating. With 60 positions and a tail length of 4.06mm (.16 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB integration. Ideal for use in hi-rel environments, the GCM30DCSS is a reliable solution for your connectivity needs.