GCM30DCST

Heilind Number:SULGCM30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCST

Detailed Description

Introducing the GCM30DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage resistance up to 950VAC, it offers robust power transmission capabilities. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Its 60 hairpin contact positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Gold-plated contacts guarantee low contact resistance and excellent signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating ensuring long-term reliability, this connector meets the highest industry standards for performance and durability. Upgrade your connectivity solutions with the GCM30DCST.