GCM30DCTD

Heilind Number:SULGCM30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTD

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, with SKU GCM30DCTD, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a female gender, it offers two rows of 60 hairpin contact positions with a 3.96mm pitch. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a 3A amperage and 950VAC voltage rating, it can handle demanding operating conditions. The connector, designed for thru-hole termination on a clearance hole mount, guarantees secure and stable connections. Its compact form factor, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Trust in the GCM30DCTD for your critical connectivity needs.