GCM30DCTI

Heilind Number:SULGCM30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTI

Detailed Description

The GCM30DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 60 positions spread across 2 rows, this connector offers reliable and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. The termination method is through-hole, with a threaded mount type for secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The straight orientation and hairpin contact type further enhance its versatility. With a compact design, measuring just 9.4mm (.37 inches) in width and .61 inches in height, it is perfect for space-constrained applications. Trust the GCM30DCTI for robust and dependable connectivity in your projects.