GCM30DCTN-S288

Heilind Number:SULGCM30DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTN-S288

Detailed Description

Our GCM30DCTN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The hairpin contact type and straddle orientation enable secure and stable connections, while the 2-row, 60-position design offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The termination method is through card extender, with a matte tin plating for enhanced durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is suitable for space-constrained PCB layouts. Perfect for industrial, aerospace, and telecommunications applications, the GCM30DCTN-S288 guarantees superior performance and longevity, making it a reliable choice for your connectivity needs.