GCM30DCTN

Heilind Number:SULGCM30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTN

Detailed Description

Introducing the GCM30DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), ensures secure and reliable connections. With a contact rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy installation. With 60 positions and a tail length of 4.32mm (.17 in), it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its termination method of thru-hole with Matte Tin plating ensures durability. Measuring at 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the GCM30DCTN is a top choice for high-reliability connectivity solutions.