GCM30DCTS

Heilind Number:SULGCM30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTS

Detailed Description

The GCM30DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek and durable construction, this connector guarantees reliable connectivity in even the harshest conditions. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The PA9T housing and Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance. With two rows of 60 Hairpin contacts, it provides ample connectivity options. The Side Hole mount type and Thru Hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Compliant with industry standards, the GCM30DCTS is a top choice for professionals in need of high-reliability connectors for their electronic projects.