GCM30DCTT

Heilind Number:SULGCM30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCTT

Detailed Description

The GCM30DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 60 female contacts, this connector offers secure and reliable connectivity. The contacts are made of durable PA9T and feature gold plating for excellent conductivity. Its threaded mounting type and thru-hole termination method ensure easy and robust installation. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for high-power transmission. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the GCM30DCTT guarantees high reliability and performance.