GCM30DCWD

Heilind Number:SULGCM30DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCWD

Detailed Description

The GCM30DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of hairpin contacts, offering 60 positions on a 3.96mm pitch, this connector guarantees secure and efficient connectivity. Its clearance hole mount type and thru-hole termination method provide easy and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. The Matte Tin termination plating ensures long-term durability, making it a reliable choice for mission-critical systems. Trust the GCM30DCWD for seamless and robust board-level connections in your next project.