GCM30DCWH

Heilind Number:SULGCM30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCWH

Detailed Description

Introducing the GCM30DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. With 60 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Its Matte Tin termination plating guarantees long-term performance. Whether for aerospace, industrial, or telecommunications applications, the GCM30DCWH is the ultimate choice for high-reliability connectivity.