GCM30DCWI

Heilind Number:SULGCM30DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCWI

Detailed Description

The GCM30DCWI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 30 contacts each, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is easy to integrate into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission and corrosion resistance. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole with a tail length of 3.18mm (.125 in), providing secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector is RoHS compliant and classified under the category of high-quality board-to-board PCB connectors, making it ideal for industrial and commercial applications.