GCM30DCWN

Heilind Number:SULGCM30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCWN

Detailed Description

Crafted with precision and durability in mind, GCM30DCWN is a female PCB connector that guarantees seamless connectivity in your electronic devices. Featuring two rows for efficient organization, this connector boasts a contact material of high-grade phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and a maximum voltage of 950 VAC, it offers reliable performance even in high-power applications. The hairpin contact type and straight orientation make for easy and secure mating. With 60 positions and a tail length of 3.18mm, this connector is ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. The termination method of thru-hole and termination plating of matte tin further enhance its reliability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Perfect for board-to-board connections, card edge applications, and more, the GCM30DCWN is a vital component for your electronic projects.