GCM30DCWS

Heilind Number:SULGCM30DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCWS

Detailed Description

The GCM30DCWS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. It boasts a 3A current rating, 950VAC voltage rating, and operating temperature range of -65 to 125°C, making it suitable for a wide range of industrial and commercial uses. The connector features a compact design with two rows of 60 hairpin contacts on a 3.96mm pitch, ideal for high-density PCB layouts. Its straight orientation, side-hole mount type, and through-hole termination method offer easy installation and secure connections. The connector's matte tin termination plating provides excellent solderability. With a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits without compromising on performance. Whether used in telecommunications, aerospace, or industrial equipment, the GCM30DCWS guarantees superior signal integrity and durability. Elevate your PCB designs with this top-of-the-line connector, meeting the highest standards of quality and reliability.