GCM30DCWT

Heilind Number:SULGCM30DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCWT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCWT

Detailed Description

Introducing the GCM30DCWT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable installation. Featuring two rows of 60 female contacts made from PA9T and phosphor bronze with gold plating, it guarantees reliable signal transmission with a current rating of 3A and a voltage capacity of 950 VAC. The hairpin contact design and thru-hole termination method facilitate easy and efficient assembly. Operating flawlessly within a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating enhances durability and conductivity. Trust the GCM30DCWT for high-reliability connections in aerospace, defense, and industrial systems.