GCM30DKAD

Heilind Number:SULGCM30DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKAD

Detailed Description

The GCM30DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a low amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for use in power and data applications. The right-angle orientation and two rows of 60 positions offer easy and efficient connectivity on PCBs. Its clearance hole mount type and through-hole termination method provide secure attachment. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance stability. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances durability. Trust the GCM30DKAD for high-reliability connections in your electronic designs.