| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM30DKAH |
GCM30DKAH
| Heilind Number: | SULGCM30DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DKAH |
| ECAD Model: |
Specifications
Detailed Description
The GCM30DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the power requirements of your system. The right-angle orientation and 2.54mm tail length make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 60 positions in 2 rows on a 3.96mm pitch, it offers ample connectivity options. The matte tin termination plating ensures secure soldering. Ideal for applications where high reliability is essential, the GCM30DKAH is a top choice for engineers in the aerospace, defense, and industrial sectors.

