GCM30DKAI

Heilind Number:SULGCM30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKAI

Detailed Description

The GCM30DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the requirements of high-power systems. The right-angle orientation and threaded mount type offer secure and space-saving connections. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for use in compact electronic devices. Trust the GCM30DKAI for efficient and durable board-to-board connections in your next project.