| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DKAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCM30DKAN |
GCM30DKAN
| Heilind Number: | SULGCM30DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM30DKAN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 60 cantilever contacts made of PA9T and precision-phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and a maximum operating voltage of 950VAC, it offers excellent connectivity in high-power circuits. The right-angle orientation and through-hole termination method make it easy to integrate into PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it saves valuable space on the board. Trust the GCM30DKAN for secure and durable connections in your electronic designs.

