GCM30DKAT

Heilind Number:SULGCM30DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKAT

Detailed Description

Introducing the GCM30DKAT, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable housing and precision-engineered components, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The two-row design with 60 positions allows for versatile connectivity options. Gold-plated phosphor bronze contacts ensure excellent signal integrity, while the cantilever contact type and threaded mount provide secure and stable connections. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), it offers easy installation on through-hole PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the GCM30DKAT for high-reliability connectivity in your industrial systems.