GCM30DKDI

Heilind Number:SULGCM30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKDI

Detailed Description

Introducing the GCM30DKDI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With PA9T housing and Phosphor Bronze contacts, this connector ensures robust conductivity and durability. Operating at a maximum amperage of 3A and voltage rating of 950VAC, it offers secure power transmission. Featuring a threaded mount type and through-hole termination method, installation is efficient and secure. The 60-position, 2-row design with a pitch of 3.96mm allows for versatile connectivity. Gold-plated contacts ensure low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The straight orientation and cantilever contact type provide ease of use and reliable performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for applications in aerospace, defense, and industrial settings, the GCM30DKDI guarantees exceptional quality and performance.