GCM30DKDN

Heilind Number:SULGCM30DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKDN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKDN

Detailed Description

Introducing the GCM30DKDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender configuration of female and two rows for increased versatility, this connector features a contact material of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The cantilever contact type and straight orientation offer easy installation, while the termination method of thru-hole and matte tin plating guarantee secure connections. With 60 positions and a pitch of 3.96mm, this connector is ideal for complex PCB layouts. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The GCM30DKDN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.