GCM30DKDS

Heilind Number:SULGCM30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKDS

Detailed Description

The GCM30DKDS is a high-performance female PCB connector designed for professional-grade applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The contact plating of gold offers superior conductivity while the termination method of thru hole and side hole mount type allows for easy installation. With 60 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design with a connector height of 15.49mm and width of 9.4mm (.37 inches) makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. A part of the Board To Board PCB Connectors and Card Edge Connectors category, the GCM30DKDS is a top choice for demanding electronic setups.