GCM30DKED

Heilind Number:SULGCM30DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKED
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKED

Detailed Description

Introducing the GCM30DKED, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & AMP; PHOSPHOR BRONZE, this connector boasts a durable construction featuring gold-plated phosphor bronze contacts, ensuring efficient power transfer while maintaining signal integrity. Operating at an amperage of 3A and voltage of 950VAC, it offers reliable performance in a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy, while the cantilever contact type and thru-hole termination method guarantee secure connections. With 60 positions and a pitch of 3.96mm, this connector is ideal for high-density PCB layouts. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The GCM30DKED is a top choice for engineers seeking a dependable solution for their board-to-board connectivity needs.