GCM30DKEH

Heilind Number:SULGCM30DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKEH

Detailed Description

The GCM30DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent electrical requirements. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 60 positions arranged in two rows and a pitch of 3.96mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust the GCM30DKEH for secure and efficient board-to-board connections in your projects.