| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM30DKEI |
GCM30DKEI
| Heilind Number: | SULGCM30DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DKEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM30DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a PA9T housing and robust Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in rugged environments. With a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. The right-angle orientation and threaded mount type offer secure and space-efficient PCB mating. With 60 positions spread across 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating enhances durability. Engineered for durability and performance, the GCM30DKEI is the ideal choice for critical electronic systems.

