GCM30DKEN

Heilind Number:SULGCM30DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKEN

Detailed Description

Introducing the GCM30DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated in gold, ensuring reliable and low-resistance connections. Its cantilever contact type and right-angle orientation make it ideal for tight spaces and secure mating. With a dual-row design and 60 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure PCB attachment. Operating at a wide temperature range of -65 to 125°C, and with a high voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it versatile for various electronic devices. The matte tin termination plating enhances durability. Trust the GCM30DKEN for dependable and efficient board-to-board connections in your next project.