| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM30DKJD |
GCM30DKJD
| Heilind Number: | SULGCM30DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM30DKJD, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 60 positions and a pitch of 3.96mm, it offers ample connectivity options on your PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the GCM30DKJD for secure and efficient board-to-board connections in your projects.

