GCM30DKJI

Heilind Number:SULGCM30DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKJI

Detailed Description

The GCM30DKJI is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. Its two rows of 60 cantilever contacts provide secure connectivity, while the threaded mounting and thru-hole termination method guarantee easy and robust installation. Operating efficiently in a wide temperature range from -65 to 125°C, the GCM30DKJI connector is suitable for use in various environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it offers space-saving connectivity solutions. Additionally, the matte tin termination plating enhances durability. Perfect for industrial and commercial applications, this connector is a dependable choice for your connectivity needs.