GCM30DKJN

Heilind Number:SULGCM30DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKJN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKJN

Detailed Description

Introducing the GCM30DKJN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a sturdy construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer easy and secure mating, while the 3A current rating and 950VAC voltage capability make it suitable for a wide range of applications. With two rows of 60 positions each and a pitch of 3.96mm, it provides ample connectivity options in compact spaces. The termination method of thru-hole soldering with matte tin plating guarantees strong and lasting connections. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCM30DKJN is a dependable choice for mission-critical systems requiring high-reliability connections.