GCM30DKJS

Heilind Number:SULGCM30DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DKJS

Detailed Description

Introducing the GCM30DKJS, a high-performance board-to-board PCB connector designed for female connectors. Featuring two rows for efficient connectivity, this connector boasts a side-hole mount type with a secure thru-hole termination method. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable electrical conductivity. The contact plating of gold guarantees optimal signal transmission, while the cantilever contact type and right-angle orientation enhance usability. With 60 positions and a voltage rating of 950 VAC, this connector is suitable for various applications. Operating flawlessly in a broad temperature range of -65 to 125 °C, it offers reliability in diverse environments. The connector's compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained installations. Trust the GCM30DKJS for seamless and robust board-to-board connections in your projects.