GCM30DKJT

Heilind Number:SULGCM30DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKJT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKJT

Detailed Description

Introducing SKU GCM30DKJT, a high-performance PA9T & Phosphor Bronze Board To Board PCB Connector perfect for demanding applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable connectivity. The termination method is thru-hole, with contacts made of gold-plated phosphor bronze for enhanced conductivity. With a pitch of 3.96mm (0.156 in) and 60 positions, it allows for efficient signal transfer. The cantilever contact type and right-angle orientation make it suitable for compact designs. Operating temperature range of -65 to 125 °C guarantees performance in harsh environments. Termination plating with matte tin ensures durability. With a connector height of 13.97mm (0.55 in) and width of 9.4mm (0.37 in), it is space-efficient. Trust the GCM30DKJT for reliable and high-quality board-to-board connections in your projects.