GCM30DKMD

Heilind Number:SULGCM30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKMD

Detailed Description

The GCM30DKMD is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, it offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Its female gender, two rows, and wire wrap termination method make it easy to install and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating with a pitch of 3.96mm, it provides precise alignment on circuit boards. The straight orientation and cantilever contact type further enhance its usability. With 60 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The connector is RoHS compliant and operates in a wide temperature range from -65 to 125°C, making it suitable for harsh industrial environments. Perfect for high-reliability applications, the GCM30DKMD is an essential component for advanced electronic systems.