GCM30DKMH

Heilind Number:SULGCM30DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DKMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DKMH

Detailed Description

The GCM30DKMH is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transfers. With a compact two-row design, it accommodates up to 60 positions, making it ideal for complex circuitry setups. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. The contact plating of gold guarantees excellent signal transmission while the matte tin termination plating offers corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The cantilever contact type and wire wrap termination method provide secure connections. With a clearance hole mount type, installation is easy and secure. This connector, with a connector height of .61 inches and a width of 9.4 mm, offers a compact solution without compromising on performance, making it a valuable component in aerospace, defense, and industrial systems.